CYBERSEN CHR01-3035-S
| Manufacturer | CYBERSENAsian Brands |
| MPN | CHR01-3035-S |
| LCSC Part # | C393719 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Industrial-grade polymer humidity sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Humidity, Moisture Sensors | |
| Manufacturer | CYBERSEN | |
| Packaging | Through Hole | |
| Humidity Tolerance | ±2%RH | |
| Voltage - Supply | 1V | |
| Temperature Range | 0℃~+85℃ | |
| Humidity | 20%RH~90%RH | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6108 | $ 0.61 |
| 10+ | $ 0.5381 | $ 5.38 |
| 30+ | $ 0.501 | $ 15.03 |
| 200+ | $ 0.4266 | $ 85.32 |
| 400+ | $ 0.4056 | $ 162.24 |
| 1,000+ | $ 0.3943 | $ 394.30 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



