LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW080526K1FKEB product image
Images for reference only

VISHAY CRCW080526K1FKEBRoHS

Manufacturer
MPN
CRCW080526K1FKEB
LCSC Part #
C3935183
Packaging
0805
Customer #
Key Attributes
RES 26.1kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW080526K1FKEB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0083$ 0.01
200+$ 0.0032$ 0.64
500+$ 0.0031$ 1.55
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance26.1kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece