onsemi NTGS5120PT1G
| Manufacturer | |
| MPN | NTGS5120PT1G |
| LCSC Part # | C393374 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2.9A TSOP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 142mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18.1nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60 V BVds, Low RDS(on) in TSOP−6 Package
- 4.5 V Gate Rating
- NV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
AI Translation
- High Side Load Switch
- Power Switch for Printers, Communication Equipment
In-Stock: 750
750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3023 | $ 1.51 |
| 50+ | $ 0.2409 | $ 12.05 |
| 150+ | $ 0.2146 | $ 32.19 |
| 500+ | $ 0.1818 | $ 90.90 |
| 3,000+ | $ 0.1672 | $ 501.60 |
| 6,000+ | $ 0.1584 | $ 950.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 2.9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 142mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18.1nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 60 V BVds, Low RDS(on) in TSOP−6 Package
- 4.5 V Gate Rating
- NV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- This is a Pb−Free Device
Applications
AI Translation
- High Side Load Switch
- Power Switch for Printers, Communication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



