LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08054K02FKTC product image
Images for reference only

VISHAY CRCW08054K02FKTC

Manufacturer
MPN
CRCW08054K02FKTC
LCSC Part #
C3931987
Packaging
0805
Customer #
Key Attributes
RES 4.02kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08054K02FKTC
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0192$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0072$ 3.60
1,000+$ 0.0071$ 7.10
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance4.02kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece