SINO-IC SEBT818BA
| Manufacturer | SINO-ICAsian Brands |
| MPN | SEBT818BA |
| LCSC Part # | C393134 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A SOT-23-6L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 210mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 210mV |
Report an ErrorShow similar products (0) >
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0623$ 0.0312 | $ 0.31 |
| 100+ | $ 0.0492$ 0.0246 | $ 2.46 |
| 300+ | $ 0.0427$ 0.0214 | $ 6.42 |
| 3,000+ | $ 0.0378$ 0.0189 | $ 56.70 |
| 6,000+ | $ 0.0339$ 0.0170 | $ 102.00 |
| 9,000+ | $ 0.032$ 0.0160 | $ 144.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 210mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINO-IC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 20uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 3A | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 210mV |
Report an ErrorShow similar products (0) >
C393134 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



