LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206105RFKEA product image
Images for reference only

VISHAY CRCW1206105RFKEARoHS

Manufacturer
MPN
CRCW1206105RFKEA
LCSC Part #
C3931265
Packaging
1206
Customer #
Key Attributes
RES 105Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206105RFKEA
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0315$ 0.32
100+$ 0.0307$ 3.07
300+$ 0.0302$ 9.06
1,000+$ 0.0297$ 29.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance105Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece