KYET PE333J2A0501
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | PE333J2A0501 |
| LCSC Part # | C393121 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 33nF ±5% 100V TH |
| Description | 33nF ±5% 100V Film Capacitor Metallized Polyester Through Hole P=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,900 
2,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0401 | $ 0.40 |
100+ | $ 0.0322 | $ 3.22 |
300+ | $ 0.0282 | $ 8.46 |
2,500+ | $ 0.0232 | $ 58.00 |
5,000+ | $ 0.0208 | $ 104.00 |
10,000+ | $ 0.0196 | $ 196.00 |
Standard Packaging 2500/Full
Box | ||
Better price for more quantity?
$