LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEGMR010 product image
  • RLP25FEGMR010 thumbnail 1
  • RLP25FEGMR010 thumbnail 2
  • RLP25FEGMR010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEGMR010RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEGMR010
LCSC Part #
C393072
Packaging
2512
Customer #
Key Attributes
RES 10mΩ ±1% 3W 2512
Datasheetpdf iconTA-I Tech RLP25FEGMR010
In-Stock: 39,990
39,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0444$ 0.44
100+$ 0.0392$ 3.92
300+$ 0.0366$ 10.98
1,000+$ 0.0347$ 34.70
4,000+$ 0.0326$ 130.40
8,000+$ 0.0318$ 254.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Resistance10mΩ
Power(Watts)3W
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece