LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25FEGR100 product image
  • RLP25FEGR100 thumbnail 1
  • RLP25FEGR100 thumbnail 2
  • RLP25FEGR100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25FEGR100RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25FEGR100
LCSC Part #
C393067
Packaging
2512
Customer #
Key Attributes
RES 100mΩ ±1% 3W 2512
Datasheetpdf iconTA-I Tech RLP25FEGR100
In-Stock: 10,070
10,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0661$ 0.66
100+$ 0.0522$ 5.22
300+$ 0.0452$ 13.56
1,000+$ 0.04$ 40.00
4,000+$ 0.0358$ 143.20
8,000+$ 0.0337$ 269.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)3W
Resistance100mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece