ADI ADG1204YRUZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADG1204YRUZ-REEL7 |
| LCSC Part # | C393023 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Low Capacitance, Low Charge Injection ±15 V/+12 V, 4:1 iCMOS Multiplexer |
| Description | 1 120Ω 4:1 TSSOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2312 | $ 3.23 |
10+ | $ 3.1369 | $ 31.37 |
30+ | $ 3.0734 | $ 92.20 |
100+ | $ 2.7918 | $ 279.18 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$