LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206390RFKEAC product image
  • CRCW1206390RFKEAC thumbnail 1
  • CRCW1206390RFKEAC thumbnail 2
  • CRCW1206390RFKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW1206390RFKEACRoHS

Manufacturer
MPN
CRCW1206390RFKEAC
LCSC Part #
C3929246
Packaging
1206
Customer #
Key Attributes
RES 390Ω ±1% 250mW 1206
Datasheetpdf iconVISHAY CRCW1206390RFKEAC
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0115$ 0.58
500+$ 0.0092$ 4.60
1,500+$ 0.0079$ 11.85
5,000+$ 0.0072$ 36.00
25,000+$ 0.0065$ 162.50
50,000+$ 0.0061$ 305.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance390Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece