LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIOO DIO1159BSC6 product image
  • DIO1159BSC6 thumbnail 1
  • DIO1159BSC6 thumbnail 2
  • DIO1159BSC6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIOO DIO1159BSC6RoHS

Manufacturer
DIOOAsian Brands
MPN
DIO1159BSC6
LCSC Part #
C39290822
Packaging
SC-70-6
Customer #
Key Attributes
Low On-Resistance, Low THD Analog Switch
Datasheetpdf iconDIOO DIO1159BSC6
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1241$ 0.62
50+$ 0.0967$ 4.84
150+$ 0.0831$ 12.47
500+$ 0.0728$ 36.40
3,000+$ 0.0646$ 193.80
6,000+$ 0.0605$ 363.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerDIOO
PackagingSC-70-6
Features-
Operating Temperature-40℃~+105℃
Ron
Number of Channels1
Voltage - Supply1.65V~5.5V
Con49pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DIO1159B is a low-power, single-pole double-throw analog switch, which is designed to operate from a single 1.65 V to 5.5 V supply. The DIO1159B has low on-resistance, excellent on-resistance matching, and very low total harmonic distortion performance to prevent signal distortion during signals transferring. All these features make the DIO1159B suitable for portable audio applications. The DIO1159B is available in different packages: SC70-6, SOT23-6, and DFN-6.

Features

AI Translation
  • 5.5 V tolerant on control pin
  • Voltage operation: 1.65 V to 5.5 V
  • Low on resistance: 1 Ω at 5 V supply voltage
  • Excellent on-resistance matching
  • Low total harmonic distortion (THD)
  • Low charge injection
  • Low power consumption
  • Green and RoHS packaged: SC70-6, SOT23-6, and DFN-6

Applications

AI Translation
  • Cell phones
  • PDAs and MP3s
  • Portable instrumentation
  • Battery-powered communications
  • Computer peripherals