LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5754RBREZ product image
  • AD5754RBREZ thumbnail 1
  • AD5754RBREZ thumbnail 2
  • AD5754RBREZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5754RBREZRoHS

Manufacturer
MPN
AD5754RBREZ
LCSC Part #
C392905
Packaging
TSSOP-24-EP-175mil
Customer #
Key Attributes
Complete, Quad, Serial Input, Unipolar/Bipolar Voltage Output DACs
Datasheetpdf iconADI AD5754RBREZ
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 38.6819$ 38.68
30+$ 37.0226$ 1110.68
Standard Packaging62/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24-EP-175mil
Settling Time10us
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~16.5V
Quiescent Current (Iq)40uA
FunctionBipolar output;Built-in reference source;Integrated buffer;Power-on reset
Integral non - linearity16LSB
Number of Channels4
Resolution (Bits)16;-
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging62
Sales UnitPiece

Introduction

AI Translation

The AD5724R/AD5734R/AD5754R are quad, 12-/14-/16-bit serial input, voltage output, digital-to-analog converters (DACs). They operate from single supply voltages of +4.5 V up to +16.5 V or dual supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, 10 μs typical settling time, and an on-chip +2.5 V reference. The AD5724R/AD5734R/AD5754R use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sCOMP) and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40 °C to +85 °C industrial temperature range.

Features

AI Translation
  • Complete, quad, 12-/14-/16-bit DACs
  • Operates from single/dual supplies
  • Software programmable output range +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V
  • INL error: ±6 LSB maximum, DNL error: ±1 LSB maximum
  • Total unadjusted error (TUE): 0.7% FSR maximum
  • Settling time: 10 μs typical
  • Integrated reference: ±5 ppm/°C maximum
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale/midscale
  • DSP/microcontroller-compatible serial interface
  • 24-lead TSSOP
  • Operating temperature range: -40 °C to +85 °C
  • iCMOS process technology

Applications

AI Translation
  • Industrial automation
  • Closed-loop servo control
  • Process control
  • Automotive test and measurement
  • Programmable logic controllers