LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08056K20JNEA product image
  • CRCW08056K20JNEA thumbnail 1
  • CRCW08056K20JNEA thumbnail 2
  • CRCW08056K20JNEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08056K20JNEARoHS

Manufacturer
MPN
CRCW08056K20JNEA
LCSC Part #
C3926927
Packaging
0805
Customer #
Key Attributes
RES 6.2kΩ ±5% 125mW 0805
Datasheetpdf iconVISHAY CRCW08056K20JNEA
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0081$ 4.05
1,500+$ 0.007$ 10.50
5,000+$ 0.0064$ 32.00
25,000+$ 0.0058$ 145.00
50,000+$ 0.0055$ 275.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance6.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece