VISHAY WSLP0603R0100FEB
| Manufacturer | |
| Mfr. Part # | WSLP0603R0100FEB |
| LCSC Part # | C3926884 |
| Package | 0603 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 400mW 0603 |
| Description | 400mW 10mΩ ±75ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2526 | $ 1.25 |
10+ | $ 1.0484 | $ 10.48 |
30+ | $ 0.9367 | $ 28.10 |
100+ | $ 0.8106 | $ 81.06 |
500+ | $ 0.7548 | $ 377.40 |
1,000+ | $ 0.7292 | $ 729.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$