LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206200KBEEA product image
Images for reference only

VISHAY TNPW1206200KBEEARoHS

Manufacturer
MPN
TNPW1206200KBEEA
LCSC Part #
C3925928
Packaging
1206
Customer #
Key Attributes
RES 200kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW1206200KBEEA
In-Stock: 5,075
5,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2262$ 1.13
50+$ 0.1785$ 8.93
150+$ 0.158$ 23.70
500+$ 0.1325$ 66.25
2,500+$ 0.1212$ 303.00
5,000+$ 0.1143$ 571.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance200kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece