VISHAY IRF740STRLPBF
| Manufacturer | |
| MPN | IRF740STRLPBF |
| LCSC Part # | C39238 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 10A TO-263(D2PAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.
Features
- RoHS COMPLIANT HALOGEN FREE
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Fast Switching
- Ease of Paralleling
- Simple Drive Requirements
- Compliant to RoHS Directive 2002/95/EC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2313$ 1.1698 | $ 1.17 |
| 10+ | $ 0.9922$ 0.9426 | $ 9.43 |
| 30+ | $ 0.8735$ 0.8299 | $ 24.90 |
| 100+ | $ 0.7548$ 0.7171 | $ 71.71 |
| 500+ | $ 0.6067$ 0.5764 | $ 288.20 |
| 800+ | $ 0.571$ 0.5425 | $ 434.00 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 550mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.4nF | |
| Gate Charge(Qg) | 63nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Third generation Power MOSFETs provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2PAK (TO-263) is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0 W in a typical surface mount application.
Features
- RoHS COMPLIANT HALOGEN FREE
- Halogen-free According to IEC 61249-2- Definition
- Surface Mount
- Available in Tape and Reel
- Dynamic dV/dt Rating
- Repetitive Avalanche Rated
- Fast Switching
- Ease of Paralleling
- Simple Drive Requirements
- Compliant to RoHS Directive 2002/95/EC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



