LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-480426-0 product image
  • 1-480426-0 thumbnail 1
  • 1-480426-0 thumbnail 2
  • 1-480426-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-480426-0RoHS

Manufacturer
MPN
1-480426-0
LCSC Part #
C392337
Packaging
P=5.08mm
Customer #
Key Attributes
CONN HOUSING 4POS SINGLE ROW
Datasheetpdf iconTE Connectivity 1-480426-0
Custom CablesMOQ 1pc
In-Stock: 8,195
8,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3738$ 1.87
50+$ 0.3004$ 15.02
150+$ 0.2689$ 40.34
500+$ 0.2296$ 114.80
2,500+$ 0.1903$ 475.75
4,500+$ 0.1798$ 809.10
Standard Packaging4500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=5.08mm
Flame Retardant RatingUL94V-2
Pitch-
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA
Number of PINs Per Row4
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.