LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 104257-6 product image
  • 104257-6 thumbnail 1
  • 104257-6 thumbnail 2
  • 104257-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 104257-6RoHS

Manufacturer
MPN
104257-6
LCSC Part #
C392224
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.54mm SINGLE ROW
Datasheetpdf iconTE Connectivity 104257-6
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4102$ 2.05
50+$ 0.3349$ 16.75
150+$ 0.3026$ 45.39
500+$ 0.2624$ 131.20
2,500+$ 0.2444$ 611.00
5,000+$ 0.2337$ 1168.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch-
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row7
Row Spacing-
Operating Temperature-65℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.