LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHR-11V-S-B(LF)(SN) product image
  • SHR-11V-S-B(LF)(SN) thumbnail 1
  • SHR-11V-S-B(LF)(SN) thumbnail 2
  • SHR-11V-S-B(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHR-11V-S-B(LF)(SN)RoHS

Manufacturer
MPN
SHR-11V-S-B(LF)(SN)
LCSC Part #
C392076
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 11POS 1mm SINGLE ROW SH
Datasheetpdf iconJST SHR-11V-S-B(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 38,485
38,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0845$ 0.42
50+$ 0.0724$ 3.62
150+$ 0.0664$ 9.96
500+$ 0.0619$ 30.95
2,000+$ 0.0565$ 113.00
4,000+$ 0.0547$ 218.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row11
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.