LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST NSHR-05V-S product image
  • NSHR-05V-S thumbnail 1
  • NSHR-05V-S thumbnail 2
  • NSHR-05V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST NSHR-05V-SRoHS

Manufacturer
MPN
NSHR-05V-S
LCSC Part #
C392065
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 5POS 1mm SINGLE ROW NSH
Datasheetpdf iconJST NSHR-05V-S
Custom CablesMOQ 1pc
In-Stock: 3,120
3,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1942$ 0.97
50+$ 0.1571$ 7.86
150+$ 0.1411$ 21.17
500+$ 0.1212$ 60.60
2,000+$ 0.1124$ 224.80
4,000+$ 0.1071$ 428.40
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x5P
Reference SeriesNSH
Number of Rows1
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row5
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.