MICROCHIP ATMEGA1281-16AU
| Manufacturer | |
| MPN | ATMEGA1281-16AU |
| LCSC Part # | C39168 |
| Packaging | TQFP-64(14x14) |
| Customer # | |
| Key Attributes | 8-bit Microcontroller with In-System Programmable Flash |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATmega640/1280/1281/2560/2561 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 135 Powerful Instructions – Most Single Clock Cycle Execution – 32x8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16MHz – On-Chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments – 64K/128K/256KBytes of In-System Self-Programmable Flash – 4Kbytes EEPROM – 8Kbytes Internal SRAM – Write/Erase Cycles:10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃, 100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation – Programming Lock for Software Security
- Endurance: Up to 64Kbytes Optional External Memory Space
- Atmel QTouch library support – Capacitive touch buttons, sliders and wheels – QTouch and QMatrix acquisition – Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode – Four 16-bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode – Real Time Counter with Separate Oscillator – Four 8-bit PWM Channels – Six/Twelve PWM Channels with Programmable Resolution from 2 to 16 Bits (ATmega1281/2561, ATmega640/1280/2560) – Output Compare Modulator – 8/16-channel, 10-bit ADC (ATmega1281/2561, ATmega640/1280/2560) – Two/Four Programmable Serial USART (ATmega1281/2561, ATmega640/1280/2560) – Master/Slave SPI Serial Interface – Byte Oriented 2-wire Serial Interface – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal Calibrated Oscillator – External and Internal Interrupt Sources – Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages – 54/86 Programmable I/O Lines (ATmega1281/2561, ATmega640/1280/2560) – 64-pad QFN/MLF, 64-lead TQFP (ATmega1281/2561) – 100-lead TQFP, 100-ball CBGA (ATmega640/1280/2560) – RoHS/Fully Green
- Temperature Range: – -40℃ to 85℃ Industrial
- Ultra-Low Power Consumption – Active Mode: 1MHz, 1.8V: 500µA – Power-down Mode: 0.1µA at 1.8V
- Speed Grade:
- ATmega640V/ATmega1280V/ATmega1281V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560V/ATmega2561V: 0 - 2MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega640/ATmega1280/ATmega1281: 0 - 8MHz @ 2.7V - 5.5V, 0 - 16MHz @ 4.5V - 5.5V
- ATmega2560/ATmega2561: 0 - 16MHz @ 4.5V - 5.5V
In-Stock: 368
368 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7307 | $ 11.73 |
| 10+ | $ 9.7318 | $ 97.32 |
| 30+ | $ 8.5127 | $ 255.38 |
| 100+ | $ 7.4914 | $ 749.14 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-64(14x14) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 54 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ATmega640/1280/1281/2560/2561 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega640/1280/1281/2560/2561 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- High Performance, Low Power Atmel AVR 8-Bit Microcontroller
- Advanced RISC Architecture – 135 Powerful Instructions – Most Single Clock Cycle Execution – 32x8 General Purpose Working Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16MHz – On-Chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments – 64K/128K/256KBytes of In-System Self-Programmable Flash – 4Kbytes EEPROM – 8Kbytes Internal SRAM – Write/Erase Cycles:10,000 Flash/100,000 EEPROM – Data retention: 20 years at 85℃, 100 years at 25℃ – Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation – Programming Lock for Software Security
- Endurance: Up to 64Kbytes Optional External Memory Space
- Atmel QTouch library support – Capacitive touch buttons, sliders and wheels – QTouch and QMatrix acquisition – Up to 64 sense channels
- JTAG (IEEE std. 1149.1 compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Extensive On-chip Debug Support – Programming of Flash, EEPROM, Fuses, and Lock Bits through the JTAG Interface
- Peripheral Features Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode – Four 16-bit Timer/Counter with Separate Prescaler, Compare- and Capture Mode – Real Time Counter with Separate Oscillator – Four 8-bit PWM Channels – Six/Twelve PWM Channels with Programmable Resolution from 2 to 16 Bits (ATmega1281/2561, ATmega640/1280/2560) – Output Compare Modulator – 8/16-channel, 10-bit ADC (ATmega1281/2561, ATmega640/1280/2560) – Two/Four Programmable Serial USART (ATmega1281/2561, ATmega640/1280/2560) – Master/Slave SPI Serial Interface – Byte Oriented 2-wire Serial Interface – Programmable Watchdog Timer with Separate On-chip Oscillator – On-chip Analog Comparator – Interrupt and Wake-up on Pin Change
- Special Microcontroller Features – Power-on Reset and Programmable Brown-out Detection – Internal Calibrated Oscillator – External and Internal Interrupt Sources – Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
- I/O and Packages – 54/86 Programmable I/O Lines (ATmega1281/2561, ATmega640/1280/2560) – 64-pad QFN/MLF, 64-lead TQFP (ATmega1281/2561) – 100-lead TQFP, 100-ball CBGA (ATmega640/1280/2560) – RoHS/Fully Green
- Temperature Range: – -40℃ to 85℃ Industrial
- Ultra-Low Power Consumption – Active Mode: 1MHz, 1.8V: 500µA – Power-down Mode: 0.1µA at 1.8V
- Speed Grade:
- ATmega640V/ATmega1280V/ATmega1281V: 0 - 4MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega2560V/ATmega2561V: 0 - 2MHz @ 1.8V - 5.5V, 0 - 8MHz @ 2.7V - 5.5V
- ATmega640/ATmega1280/ATmega1281: 0 - 8MHz @ 2.7V - 5.5V, 0 - 16MHz @ 4.5V - 5.5V
- ATmega2560/ATmega2561: 0 - 16MHz @ 4.5V - 5.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



