LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT GS1010FL-AU_R1_000A1 product image
  • GS1010FL-AU_R1_000A1 thumbnail 1
  • GS1010FL-AU_R1_000A1 thumbnail 2
  • GS1010FL-AU_R1_000A1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANJIT GS1010FL-AU_R1_000A1RoHS

Manufacturer
PANJITAsian Brands
MPN
GS1010FL-AU_R1_000A1
LCSC Part #
C391513
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 1kV 1A SOD-123FL
Datasheetpdf iconPANJIT GS1010FL-AU_R1_000A1
In-Stock: 640
640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.033$ 0.66
200+$ 0.0257$ 5.14
600+$ 0.0216$ 12.96
3,000+$ 0.0192$ 57.60
9,000+$ 0.017$ 153.00
21,000+$ 0.0159$ 333.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSOD-123FL
Operating Junction Temperature Range-50℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)1uA@1kV
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece