PANJIT ES2D_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | ES2D_R1_00001 |
| LCSC Part # | C391497 |
| Package | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | Diode 200V 2A SMA(DO-214AC) |
| Description | 50A 35ns Independent 200V 950mV@2A 2A SMA(DO-214AC) Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SMA(DO-214AC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
1,660 
1,660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0812 | $ 0.41 |
50+ | $ 0.0653 | $ 3.27 |
150+ | $ 0.0573 | $ 8.60 |
500+ | $ 0.0513 | $ 25.65 |
1,800+ | $ 0.0465 | $ 83.70 |
5,400+ | $ 0.0442 | $ 238.68 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$