LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT ES1G_R1_00001 product image
  • ES1G_R1_00001 thumbnail 1
  • ES1G_R1_00001 thumbnail 2
  • ES1G_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT ES1G_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
ES1G_R1_00001
LCSC Part #
C391496
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 400V 1A SMA(DO-214AC)
Datasheetpdf iconPANJIT ES1G_R1_00001
In-Stock: 1,830
1,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0649$ 0.65
100+$ 0.0522$ 5.22
300+$ 0.0458$ 13.74
1,800+$ 0.0411$ 73.98
5,400+$ 0.0372$ 200.88
10,800+$ 0.0353$ 381.24
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@1A
Reverse Leakage Current (Ir)1uA@400V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1800
Sales UnitPiece