3PEAK TPP00031-ES1R
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPP00031-ES1R |
| LCSC Part # | C39142112 |
| Package | ESOP-8 |
| Customer # | |
| Description | Step-down type Adjustable 300mA 1.225V~100V ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | 3PEAK | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6906 | $ 0.69 |
10+ | $ 0.5447 | $ 5.45 |
30+ | $ 0.4734 | $ 14.20 |
100+ | $ 0.4004 | $ 40.04 |
500+ | $ 0.3585 | $ 179.25 |
1,000+ | $ 0.3352 | $ 335.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$