PANJIT BAV99S_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| MPN | BAV99S_R1_00001 |
| LCSC Part # | C391415 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-363 |
| Description | Diode Array 2 Pair Series Connection 75V 150mA Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,380
3,380
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0426 | $ 0.85 |
200+ | $ 0.034 | $ 6.80 |
600+ | $ 0.0291 | $ 17.46 |
3,000+ | $ 0.0236 | $ 70.80 |
9,000+ | $ 0.0211 | $ 189.90 |
21,000+ | $ 0.0198 | $ 415.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$