PANJIT BAV70_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | BAV70_R1_00001 |
| LCSC Part # | C391412 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 150mA SOT-23 |
| Description | Diode Array 1 Pair Common Cathode 75V 150mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | PANJIT | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,080
1,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0217 | $ 0.43 |
200+ | $ 0.0171 | $ 3.42 |
600+ | $ 0.0145 | $ 8.70 |
3,000+ | $ 0.013 | $ 39.00 |
9,000+ | $ 0.0117 | $ 105.30 |
21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$