ADI AD5410AREZ-REEL7
| Manufacturer | |
| MPN | AD5410AREZ-REEL7 |
| LCSC Part # | C391264 |
| Packaging | TSSOP-24-EP |
| Customer # | |
| Key Attributes | Single-channel, 12/16-bit, serial-input, 4mA to 20mA current-source DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V | |
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Power-on reset;Output enable control;Over temperature protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5410/AD5420 are low cost, precision, fully integrated 12-/16-bit converters that provide a programmable current source output, meeting the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an overrange of 0 mA to 24 mA. The output features open-circuit protection. The devices operate from a 10.8 V to 60 V supply (AVDD). The output loop supply voltage is limited to 0 V to AVDD − 2.5 V. The flexible serial interface is compatible with SPI, MICROWIRE, QSPI, and DSP, and operates in 3-wire mode, minimizing the digital isolation circuitry required in isolated applications. The devices also include a power-on reset function that ensures the device powers up in a known state, and an asynchronous clear (CLEAR) pin that sets the output to the lower end of the selected current range. Total unadjusted error is typically ±0.01% FSR.
Features
- 12/16-bit resolution and monotonicity
- Current output range: 4 mA to 20 mA, 0 mA to 20 mA, or 0 mA to 24 mA
- Total unadjusted error (TUE): ±0.01% FSR (typical)
- Output temperature drift: ±3 ppm/°C (typical)
- Flexible serial digital interface
- On-chip output fault detection
- On-chip voltage reference (10 ppm/°C maximum temperature drift)
- Output current feedback and monitoring
- Asynchronous clear function
- Supply (AVDD) range 10.8 V to 40 V; AD5410AREZ/AD5420AREZ 10.8 V to 60 V; AD5410ACPZ/AD5420ACPZ
- Output loop compliance voltage: AVDD − 2.5 V
- Temperature range: −40°C to +85°C
- 24-lead TSSOP and 40-lead LFCSP packages
Applications
- Process Control
- Actuator Control
- PLC
- HART Network Connectivity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.6515 | $ 16.65 |
| 10+ | $ 15.8775 | $ 158.78 |
| 30+ | $ 13.9693 | $ 419.08 |
| 100+ | $ 12.7994 | $ 1279.94 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~40V | |
| Quiescent Current (Iq) | 3mA | |
| Function | Built-in reference source;Power-on reset;Output enable control;Over temperature protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5410/AD5420 are low cost, precision, fully integrated 12-/16-bit converters that provide a programmable current source output, meeting the requirements of industrial process control applications. The output current range is programmable to 4 mA to 20 mA, 0 mA to 20 mA, or an overrange of 0 mA to 24 mA. The output features open-circuit protection. The devices operate from a 10.8 V to 60 V supply (AVDD). The output loop supply voltage is limited to 0 V to AVDD − 2.5 V. The flexible serial interface is compatible with SPI, MICROWIRE, QSPI, and DSP, and operates in 3-wire mode, minimizing the digital isolation circuitry required in isolated applications. The devices also include a power-on reset function that ensures the device powers up in a known state, and an asynchronous clear (CLEAR) pin that sets the output to the lower end of the selected current range. Total unadjusted error is typically ±0.01% FSR.
Features
- 12/16-bit resolution and monotonicity
- Current output range: 4 mA to 20 mA, 0 mA to 20 mA, or 0 mA to 24 mA
- Total unadjusted error (TUE): ±0.01% FSR (typical)
- Output temperature drift: ±3 ppm/°C (typical)
- Flexible serial digital interface
- On-chip output fault detection
- On-chip voltage reference (10 ppm/°C maximum temperature drift)
- Output current feedback and monitoring
- Asynchronous clear function
- Supply (AVDD) range 10.8 V to 40 V; AD5410AREZ/AD5420AREZ 10.8 V to 60 V; AD5410ACPZ/AD5420ACPZ
- Output loop compliance voltage: AVDD − 2.5 V
- Temperature range: −40°C to +85°C
- 24-lead TSSOP and 40-lead LFCSP packages
Applications
- Process Control
- Actuator Control
- PLC
- HART Network Connectivity
C391264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



