LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1608F242CS product image
Images for reference only

Samsung Electro-Mechanics RC1608F242CSRoHS

Manufacturer
MPN
RC1608F242CS
LCSC Part #
C3912462
Packaging
0603
Customer #
Key Attributes
RES 2.4kΩ ±1% 100mW 0603
Datasheetpdf iconSamsung Electro-Mechanics RC1608F242CS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0092$ 0.01
200+$ 0.0036$ 0.72
500+$ 0.0035$ 1.75
1,000+$ 0.0034$ 3.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0603
Resistance2.4kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece