LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CNY174SR2M product image
Images for reference only

onsemi CNY174SR2MRoHS

Manufacturer
MPN
CNY174SR2M
LCSC Part #
C391246
Packaging
PDIP-6
Customer #
Key Attributes
OPTOISOLATOR 4.17kV 1CH TRANS PDIP-6
Datasheetpdf icononsemi CNY174SR2M
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4802$ 0.48
10+$ 0.4688$ 4.69
30+$ 0.4606$ 13.82
100+$ 0.4541$ 45.41
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingPDIP-6
Fall time24us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))400mV@2.5mA,10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio160%;320%
Voltage - Forward(Vf)1.15V
Forward Current(If)60mA
Number of Channels1
Operating Temperature-40℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CNY17XM, CNY17FXM, and MOC8106M devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in- line package.

Features

AI Translation
  • High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)
  • Closely Matched Current Transfer Ratio (CTR) Minimizes Unit-to-Unit Variation
  • Current Transfer Ratio In Select Groups
  • Very Low Coupled Capacitance Along With No Chip-to-Pin 6 Base Connection for Minimum Noise Susceptability (CNY17FXM, MOC8106M)
  • Safety and Regulatory Approvals:
    • UL1577, 4,170 VACRMS for 1 Minute
    • DIN-EN/IEC60747-5-5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs
  • Appliance Sensor Systems
  • Industrial Controls