Coilcraft SER2918H-682KL
| Manufacturer | |
| MPN | SER2918H-682KL |
| LCSC Part # | C3911802 |
| Packaging | SMD,27.9x19.8mm |
| Customer # | |
| Key Attributes | 25A 6.8uH ±10% 2.86mΩ 45.9A Magnetic Shielded Inductor SMD,27.9x19.8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,27.9x19.8mm | |
| Current Rating | 25A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.86mΩ | |
| Current - Saturation(Isat) | 45.9A | |
| Type | Magnetic Shielded Inductor | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0221 | $ 8.02 |
| 10+ | $ 6.8575 | $ 68.58 |
| 25+ | $ 6.1483 | $ 153.71 |
| 100+ | $ 5.553 | $ 555.30 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,27.9x19.8mm | |
| Current Rating | 25A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 2.86mΩ | |
| Current - Saturation(Isat) | 45.9A | |
| Type | Magnetic Shielded Inductor | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

