Coilcraft 0603LS-471XJRC
| Manufacturer | |
| MPN | 0603LS-471XJRC |
| LCSC Part # | C3911729 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 420mA 470nH ±5% 620mΩ 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 420mA | |
| Inductance | 470nH | |
| Frequency - Self Resonant | 540MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 620mΩ | |
| Q @ Frequency | 15@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 82
82 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6857 | $ 0.69 |
| 10+ | $ 0.6696 | $ 6.70 |
| 30+ | $ 0.66 | $ 19.80 |
| 100+ | $ 0.6503 | $ 65.03 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 420mA | |
| Inductance | 470nH | |
| Frequency - Self Resonant | 540MHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 620mΩ | |
| Q @ Frequency | 15@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



