Coilcraft MSS6132-822MLC
| Manufacturer | |
| Mfr. Part # | MSS6132-822MLC |
| LCSC Part # | C3911630 |
| Package | SMD,6.1x6.1mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 2.65A 55mΩ SMD,6.1x6.1mm |
| Description | 8.2uH Magnetic Shielded Inductor 2.65A 55mΩ Nonstandard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8169 | $ 0.82 |
10+ | $ 0.7961 | $ 7.96 |
30+ | $ 0.7834 | $ 23.50 |
100+ | $ 0.769 | $ 76.90 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$