Coilcraft MSS6132-472MLC
| Manufacturer | |
| Mfr. Part # | MSS6132-472MLC |
| LCSC Part # | C3911512 |
| Package | SMD,6.1x6.1mm |
| Customer # | |
| Description | 4.7uH ±20% 2.84A 43mΩ Magnetic Shielded Inductor SMD,6.1x6.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Package | SMD,6.1x6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1681 | $ 3.17 |
10+ | $ 3.0958 | $ 30.96 |
30+ | $ 3.0476 | $ 91.43 |
100+ | $ 2.9994 | $ 299.94 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$