Coilcraft MSS7341-153MLD
| Manufacturer | |
| MPN | MSS7341-153MLD |
| LCSC Part # | C3911451 |
| Packaging | SMD,7.3x7.3mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 55mΩ SMD,7.3x7.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 1.78A | |
| Type | Magnetic Shielded Inductor | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7822 | $ 1.78 |
| 10+ | $ 1.5137 | $ 15.14 |
| 30+ | $ 1.3444 | $ 40.33 |
| 100+ | $ 1.1719 | $ 117.19 |
| 500+ | $ 1.0938 | $ 546.90 |
| 1,200+ | $ 1.0596 | $ 1271.52 |
Standard Packaging1200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,7.3x7.3mm | |
| Current Rating | 3A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 1.78A | |
| Type | Magnetic Shielded Inductor | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



