LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33178DR2G product image
  • MC33178DR2G thumbnail 1
  • MC33178DR2G thumbnail 2
  • MC33178DR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC33178DR2GRoHS

Manufacturer
MPN
MC33178DR2G
LCSC Part #
C39113
Packaging
SOIC-8
Customer #
Key Attributes
Low-power, low-noise operational amplifiers
Datasheetpdf icononsemi MC33178DR2G
In-Stock: 33,795
33,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1645$ 0.82
50+$ 0.1294$ 6.47
150+$ 0.1144$ 17.16
500+$ 0.09$ 45.00
2,500+$ 0.0817$ 204.25
5,000+$ 0.0767$ 383.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage150uV
Slew Rate2V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)110dB
Ib - Input Bias Current100nA
Output Current100mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.4mA
Gain Bandwidth Product5MHz
Input Voltage Noise Density7.5nV/√Hz@1kHz
Dual Supply-18V~-2V;2V~18V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC33178/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This device family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input offset voltage, noise and distortion. In addition, the amplifier provides high output current drive capability while consuming only 420 μA of drain current per amplifier. The NPN output stage used, exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open−loop high frequency output impedance, symmetrical source and sink AC frequency performance. The MC33178/9 family offers both dual and quad amplifier versions in several package options.

Features

AI Translation
  • 600 Ω Output Drive Capability
  • Large Output Voltage Swing
  • Low Offset Voltage: 0.15 mV (Mean)
  • Low T.C. of Input Offset Voltage: 2.0 μV/°C
  • Low Total Harmonic Distortion: 0.0024% (@ 1.0 kHz w 600 Ω Load)
  • High Gain Bandwidth: 5.0 MHz
  • High Slew Rate: 2.0 V/μs
  • Dual Supply Operation: ±2.0 V to ±18 V
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Performance
  • Pb−Free Packages are Available

Applications

AI Translation
  • telecom applications
  • digital circuits
  • audio circuits