muRata LQP03HQ5N0H02D
| Manufacturer | |
| MPN | LQP03HQ5N0H02D |
| LCSC Part # | C3911108 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 5nH 400mA 250mΩ 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA | |
| Inductance | 5nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | 20@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,370
8,370 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0479 | $ 0.48 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0352 | $ 10.56 |
| 1,000+ | $ 0.032 | $ 32.00 |
| 5,000+ | $ 0.0295 | $ 147.50 |
| 15,000+ | $ 0.0282 | $ 423.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Current Rating | 400mA | |
| Inductance | 5nH | |
| Tolerance | ±3% | |
| Frequency - Self Resonant | 5.5GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | 20@500MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



