muRata LQG15HZR22G02D
| Manufacturer | |
| MPN | LQG15HZR22G02D |
| LCSC Part # | C3910910 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 120mA 3.77Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 120mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.77Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4167 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0651 | $ 0.07 |
| 200+ | $ 0.0252 | $ 5.04 |
| 500+ | $ 0.0243 | $ 12.15 |
| 1,000+ | $ 0.0239 | $ 23.90 |
Standard Packaging4167/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 120mA | |
| Inductance | 220nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 3.77Ω | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4167 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

