MARVELL 88Q2110-A2-NYA2A000
| Manufacturer | |
| MPN | 88Q2110-A2-NYA2A000 |
| LCSC Part # | C39105882 |
| Packaging | QFN-40(6x6) |
| Customer # | |
| Key Attributes | 100/1000BASE-T1 PHY 100/1000Mbps IEEE 802.3bp compliant Automotive Ethernet PHY |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-40(6x6) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 383
383 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.1286 | $ 7.13 |
| 10+ | $ 6.1261 | $ 61.26 |
| 30+ | $ 5.5141 | $ 165.42 |
| 100+ | $ 5.0015 | $ 500.15 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | QFN-40(6x6) | |
| Voltage - Supply | 3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

