LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5009MMX/NOPB product image
  • LM5009MMX/NOPB thumbnail 1
  • LM5009MMX/NOPB thumbnail 2
  • LM5009MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5009MMX/NOPBRoHS

Manufacturer
MPN
LM5009MMX/NOPB
LCSC Part #
C390948
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
Wide Input, 100-V, 150-mA, Step-Down Switching Regulator
Datasheetpdf iconTI LM5009MMX/NOPB
In-Stock: 2,733
2,733 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2051$ 1.21
10+$ 1.0032$ 10.03
30+$ 0.8908$ 26.72
100+$ 0.7654$ 76.54
500+$ 0.7084$ 354.20
1,000+$ 0.684$ 684.00
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Overcurrent Protection;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage9.5V~95V
Switch tube (built-in/external)Built-in
Output Voltage2.5V~85V
Output Current150mA
Quiescent Current485uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LM5009 step-down switching regulator features all of the functions needed to implement a low-cost, efficient, buck bias regulator. This device is capable of driving a 150-mA load current from a 9.5-V to 95-V input source. The switching frequency can exceed 600 kHz, depending on the input and output voltages. The output voltage can be set from 2.5 V to 85 V. This high-voltage regulator contains an N-channel buck switch and an internal startup regulator. The device is easy to implement and is provided in 8-pin VSSOP and thermally-enhanced, 8-pin WSON packages. The LM5009 is a well-suited alternative to a high-voltage monolithic or discrete linear solution where the power loss becomes unacceptable. The regulator operation is based on a control scheme using an on-time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant over load and input voltage variations. The control scheme requires no loop compensation, resulting in an ultrafast transient response. An intelligent current limit is implemented with forced off-time that is inversely proportional to VOUT. This scheme ensures short-circuit protection and provides minimum foldback. Other features include thermal shutdown, VCC undervoltage lockout, gate drive undervoltage lockout, and maximum duty cycle limiter.

Features

AI Translation
  • Integrated N-Channel MOSFET
  • 150-mA Output Current Capability
  • Ultra-Fast Transient Response
  • No Loop Compensation Required
  • VIN Feed-Forward Provides Constant Operating Frequency
  • Switching Frequency Can Exceed 600 kHz
  • Highly Efficient Operation
  • 2% Accurate 2.5-V Feedback From -40°C to +125°C
  • Internal Startup Regulator
  • Intelligent Current Limit Protection
  • External Shutdown Control
  • Thermal Shutdown
  • 8-Pin VSSOP and Thermally-Enhanced 8-Pin WSON Packages

Applications

AI Translation
  • Heat Sink Eliminator for Classic Linear Regulator Applications
  • 12-V, 24-V, 36-V, and 48-V Rectified AC Systems 42-V Automotive
  • Non-Isolated AC Mains Charge-Coupled Supplies
  • LED Current Source