ACX LF1005-N1R9NBAT/LF
| Manufacturer | ACXAsian Brands |
| MPN | LF1005-N1R9NBAT/LF |
| LCSC Part # | C390913 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Multilayer Chip Low-Pass Filters LF 1005 Series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0402 | |
| Impedance | 50Ω | |
| Frequency - Center | 1.9GHz | |
| Type of Filter | Low Pass | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-compact SMD type, low passband insertion loss, high stopband attenuation. RoHS compliant. Automotive grade, AEC-Q200 compliant. Suitable for 1.71~6 GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS phones, WLAN cards, Bluetooth modules, Hyper-LAN, and more.
Features
AI Translation
- Ultra small SMD type with low loss at pass-band and high attenuation at stop-band.
- RoHS compliant
- Automobile grade & AEC-Q200 compliant
Applications
AI Translation
- ×1.71~6 GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS phones, WLAN card, Bluetooth modules, Hyper-LAN, etc
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | ACX | |
| Packaging | 0402 | |
| Impedance | 50Ω | |
| Frequency - Center | 1.9GHz | |
| Type of Filter | Low Pass | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Ultra-compact SMD type, low passband insertion loss, high stopband attenuation. RoHS compliant. Automotive grade, AEC-Q200 compliant. Suitable for 1.71~6 GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS phones, WLAN cards, Bluetooth modules, Hyper-LAN, and more.
Features
AI Translation
- Ultra small SMD type with low loss at pass-band and high attenuation at stop-band.
- RoHS compliant
- Automobile grade & AEC-Q200 compliant
Applications
AI Translation
- ×1.71~6 GHz wireless communication systems, including DECT/PACS/PHS/GSM/DCS phones, WLAN card, Bluetooth modules, Hyper-LAN, etc
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



