ACX DP1608-A2455BLT/LF
| Manufacturer | ACXAsian Brands |
| MPN | DP1608-A2455BLT/LF |
| LCSC Part # | C390902 |
| Packaging | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Advanced Ceramic X Multilayer Chip Diplexers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | ACX | |
| Packaging | SMD-6P,1.6x0.8mm | |
| High band insertion loss (Max) | 2dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+105℃ | |
| Low band insertion loss (Max) | 0.68dB | |
| High Band Attenuation (Min) | 25dB | |
| High band return loss (Min) | 10dB | |
| High band range | 4.9GHz~5.95GHz | |
| Low band range | 2.4GHz~2.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure including one low-pass and one band-pass filters with loss pole at adjacent passband.
- RoHS complaint
Applications
AI Translation
- Dual-band / dual-mode 2.4GHz/5GHz WLAN
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | ACX | |
| Packaging | SMD-6P,1.6x0.8mm | |
| High band insertion loss (Max) | 2dB | |
| Low Band Attenuation (Min) | 25dB | |
| Low band return loss (Min) | 10dB | |
| Operating Temperature | -40℃~+105℃ | |
| Low band insertion loss (Max) | 0.68dB | |
| High Band Attenuation (Min) | 25dB | |
| High band return loss (Min) | 10dB | |
| High band range | 4.9GHz~5.95GHz | |
| Low band range | 2.4GHz~2.5GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Monolithic structure including one low-pass and one band-pass filters with loss pole at adjacent passband.
- RoHS complaint
Applications
AI Translation
- Dual-band / dual-mode 2.4GHz/5GHz WLAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



