JGHC O75100000153350
| Manufacturer |
JGHC
Asian Brands |
| Mfr. Part # | O75100000153350 |
| LCSC Part # | C390794 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz SMD |
| Description | Oscillator 100MHz 3.3V SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
973
973
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9924 | $ 0.99 |
10+ | $ 0.7994 | $ 7.99 |
30+ | $ 0.702 | $ 21.06 |
100+ | $ 0.6063 | $ 60.63 |
500+ | $ 0.5489 | $ 274.45 |
1,000+ | $ 0.5202 | $ 520.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$