JGHC S2132000121080
| Manufacturer | JGHCAsian Brands |
| MPN | S2132000121080 |
| LCSC Part # | C390791 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 12pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
In-Stock: 2,765
2,765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0773 | $ 0.39 |
| 50+ | $ 0.0612 | $ 3.06 |
| 150+ | $ 0.0531 | $ 7.97 |
| 500+ | $ 0.047 | $ 23.50 |
| 3,000+ | $ 0.0421 | $ 126.30 |
| 6,000+ | $ 0.0397 | $ 238.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



