JGHC S2126000091080
| Manufacturer | JGHCAsian Brands |
| MPN | S2126000091080 |
| LCSC Part # | C390788 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 9pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
In-Stock: 1,105
1,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0756$ 0.0454 | $ 0.23 |
| 50+ | $ 0.0598$ 0.0359 | $ 1.80 |
| 150+ | $ 0.0519$ 0.0312 | $ 4.68 |
| 500+ | $ 0.0459$ 0.0276 | $ 13.80 |
| 3,000+ | $ 0.0412$ 0.0248 | $ 74.40 |
| 6,000+ | $ 0.0388$ 0.0233 | $ 139.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



