JGHC M49SAT24000121060
| Manufacturer | JGHCAsian Brands |
| MPN | M49SAT24000121060 |
| LCSC Part # | C390761 |
| Packaging | HC-49S-SMD-2P-Mini |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 12pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- External dimensions: 7.0 × 4.1 × 2.0 mm
- Surface mount type crystal units
- High frequency pullability and low equivalent series resistance
- Highly mass production capability
- RoHS Compliant / Pb Free
Applications
AI Translation
- bluetooth audio
In-Stock: 1,780
1,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0515 | $ 5.15 |
| 300+ | $ 0.0446 | $ 13.38 |
| 3,000+ | $ 0.0394 | $ 118.20 |
| 6,000+ | $ 0.0353 | $ 211.80 |
| 9,000+ | $ 0.0332 | $ 298.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD-2P-Mini | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- External dimensions: 7.0 × 4.1 × 2.0 mm
- Surface mount type crystal units
- High frequency pullability and low equivalent series resistance
- Highly mass production capability
- RoHS Compliant / Pb Free
Applications
AI Translation
- bluetooth audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



