LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8101CE 8.000000MHz TBGSA product image
  • SG-8101CE 8.000000MHz TBGSA thumbnail 1
  • SG-8101CE 8.000000MHz TBGSA thumbnail 2
  • SG-8101CE 8.000000MHz TBGSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8101CE 8.000000MHz TBGSARoHS

Manufacturer
MPN
SG-8101CE 8.000000MHz TBGSA
LCSC Part #
C390550
Packaging
SMD3225-4P
Customer #
Key Attributes
OSC 8MHz SMD3225-4P
Datasheetpdf iconEPSON SG-8101CE 8.000000MHz TBGSA
In-Stock: 3,744
3,744 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0377$ 1.04
10+$ 0.8526$ 8.53
30+$ 0.76$ 22.80
100+$ 0.6691$ 66.91
500+$ 0.5717$ 285.85
1,000+$ 0.5441$ 544.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+85℃
Frequency Stability±15ppm
Frequency8MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Frequency Range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply Voltage: 1.62 V to 3.63 V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency Tolerance, Operating Temperature: ±15 ppm (-40℃ to +85℃), ±20 ppm, ±50 ppm (-40℃ to +105℃)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead times
  • Field programmable via oscillator programmer "SG-Writer II"