EPSON SG-8101CG 48.000000MHz TCHPA
| Manufacturer | |
| MPN | SG-8101CG 48.000000MHz TCHPA |
| LCSC Part # | C390544 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | OSC 48MHz SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±20ppm | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output enable (OE) or Standby (ST(overline))
- Frequency tolerance, operating temperature: ±15 ppm (-40 °C to +85 °C) ±20 ppm, ±50 ppm (-40 °C to +105 °C)
- PLL technology to enable short lead time
- Available field oscillator programmer “SG - Writer II”
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.771 | $ 0.77 |
| 10+ | $ 0.7544 | $ 7.54 |
| 30+ | $ 0.7423 | $ 22.27 |
| 100+ | $ 0.7303 | $ 73.03 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±20ppm | |
| Frequency | 48MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
- Supply voltage: 1.62 V to 3.63 V
- Function: Output enable (OE) or Standby (ST(overline))
- Frequency tolerance, operating temperature: ±15 ppm (-40 °C to +85 °C) ±20 ppm, ±50 ppm (-40 °C to +105 °C)
- PLL technology to enable short lead time
- Available field oscillator programmer “SG - Writer II”
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



