LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
EPSON SG-8101CG 24.000000MHz TCHPA product image
  • SG-8101CG 24.000000MHz TCHPA thumbnail 1
  • SG-8101CG 24.000000MHz TCHPA thumbnail 2
  • SG-8101CG 24.000000MHz TCHPA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8101CG 24.000000MHz TCHPARoHS

Manufacturer
MPN
SG-8101CG 24.000000MHz TCHPA
LCSC Part #
C390543
Packaging
SMD2520-4P
Customer #
Key Attributes
OSC 24MHz SMD2520-4P
Datasheetpdf iconEPSON SG-8101CG 24.000000MHz TCHPA
In-Stock: 16
16 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1498$ 0.9659$ 0.97
10+$ 0.9561$ 0.8032$ 8.03
30+$ 0.8501$ 0.7141$ 21.42
100+$ 0.7286$ 0.6121$ 61.21
500+$ 0.6702$ 0.5630$ 281.50
1,000+$ 0.6472$ 0.5437$ 543.70
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P
Operating Temperature-40℃~+105℃
Frequency Stability±20ppm
Frequency24MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm steps)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency tolerance, operating temperature: ±15 ppm (-40℃ to +85℃); ±20 ppm; ±50 ppm (-40℃ to +105℃)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead times
  • Programmable with field oscillator programmer "SG-Writer II"